20 Bit Digital to Analog Converter 1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Digital to Analog Converter 1 20-TSSOP
High Speed Converters by Analog Devices

AD5791SRUZ-EP

DigiKey Part Number
AD5791SRUZ-EP-ND
Manufacturer
Manufacturer Product Number
AD5791SRUZ-EP
Description
IC DAC 20BIT 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Digital to Analog Converter 1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5791SRUZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Number of D/A Converters
1
Settling Time
1µs
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
-
Operating Temperature
-55°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1324,15000 €324,15 €
10280,87600 €2.808,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,15000 €
Unit Price with VAT:385,73850 €