


AD5272BRMZ-100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5272BRMZ-100-RL7TR-ND - Tape & Reel (TR) 505-AD5272BRMZ-100-RL7CT-ND - Cut Tape (CT) 505-AD5272BRMZ-100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5272BRMZ-100-RL7 |
Description | IC DGT POT 100KOHM 1024TP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5272BRMZ-100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24560 € | 81,14 € |
| 100 | 2,94680 € | 294,68 € |
| 250 | 2,90852 € | 727,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64771 € | 2.647,71 € |
| 2.000 | 2,58954 € | 5.179,08 € |
| 3.000 | 2,56040 € | 7.681,20 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |



