16 Bit Analog to Digital Converter 1 Input 1 SAR 14-LFCSP (2x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4052BCPZ-R2

DigiKey Part Number
505-AD4052BCPZ-R2TR-ND - Tape & Reel (TR)
505-AD4052BCPZ-R2CT-ND - Cut Tape (CT)
505-AD4052BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4052BCPZ-R2
Description
16-BIT 2 MSPS SAR ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 14-LFCSP (2x2.6)
Datasheet
 Datasheet
EDA/CAD Models
AD4052BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Digital
1.71V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-WFDFN Exposed Pad, CSP
Supplier Device Package
14-LFCSP (2x2.6)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,23000 €16,23 €
1012,92800 €129,28 €
2512,10480 €302,62 €
10011,66020 €1.166,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,76704 €2.691,76 €
50010,50686 €5.253,43 €
75010,37655 €7.782,41 €
Manufacturers Standard Package
Unit Price without VAT:16,23000 €
Unit Price with VAT:19,31370 €