Accelerometer X, Y Axis ±35g 400Hz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±35g 400Hz 8-CLCC (5x5)
8-CLCC
MEMS Based Inertial Measurement Units

AD22284-A

DigiKey Part Number
AD22284-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD22284-A
Description
ACCELEROMETER 35G ANALOG 8CLCC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±35g 400Hz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD22284-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y
Acceleration Range
±35g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
55
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types