
MAXM86161AEFD+ | |
|---|---|
DigiKey Part Number | 175-MAXM86161AEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM86161AEFD+ |
Description | IC DATA ACQUISITION SYST 14-OLGA |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 5 | 8,81800 € | 44,09 € |
| 10 | 8,48000 € | 84,80 € |
| 25 | 8,07640 € | 201,91 € |
| 50 | 7,80040 € | 390,02 € |
| 100 | 7,54740 € | 754,74 € |
| 500 | 7,03762 € | 3.518,81 € |
| 1.000 | 6,84757 € | 6.847,57 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |




