
MAX9122EUE+T | |
|---|---|
DigiKey Part Number | MAX9122EUE+TTR-ND - Tape & Reel (TR) MAX9122EUE+TCT-ND - Cut Tape (CT) MAX9122EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9122EUE+T |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9122EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,20400 € | 72,04 € |
| 25 | 6,70240 € | 167,56 € |
| 100 | 6,15110 € | 615,11 € |
| 250 | 5,88832 € | 1.472,08 € |
| 500 | 5,72986 € | 2.864,93 € |
| 1.000 | 5,59947 € | 5.599,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,46181 € | 13.654,52 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |







