
MAX86176ENX+T | |
|---|---|
DigiKey Part Number | 175-MAX86176ENX+TTR-ND - Tape & Reel (TR) 175-MAX86176ENX+TCT-ND - Cut Tape (CT) 175-MAX86176ENX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX86176ENX+T |
Description | SENSOR - BIOMETRIC SENSOR - |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Sensor Output |
EDA/CAD Models | MAX86176ENX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Biometric Sensor | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 10 | 9,56100 € | 95,61 € |
| 25 | 8,92240 € | 223,06 € |
| 100 | 8,22080 € | 822,08 € |
| 250 | 7,88648 € | 1.971,62 € |
| 500 | 7,68496 € | 3.842,48 € |
| 1.000 | 7,51918 € | 7.519,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,34410 € | 18.360,25 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |








