
MAX803TEXR+T | |
|---|---|
DigiKey Part Number | MAX803TEXR+TTR-ND - Tape & Reel (TR) MAX803TEXR+TCT-ND - Cut Tape (CT) MAX803TEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803TEXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803TEXR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24560 € | 81,14 € |
| 100 | 2,94680 € | 294,68 € |
| 250 | 2,80432 € | 701,08 € |
| 500 | 2,71840 € | 1.359,20 € |
| 1.000 | 2,64771 € | 2.647,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57310 € | 6.432,75 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |









