
MAX7219EWG+T | |
|---|---|
DigiKey Part Number | MAX7219EWG+TTR-ND - Tape & Reel (TR) MAX7219EWG+TCT-ND - Cut Tape (CT) MAX7219EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7219EWG+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7219EWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 10 | 13,54500 € | 135,45 € |
| 25 | 12,68760 € | 317,19 € |
| 100 | 11,74540 € | 1.174,54 € |
| 250 | 11,29616 € | 2.824,04 € |
| 500 | 11,02554 € | 5.512,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,80272 € | 10.802,72 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |












