
MAX3430CSA+T | |
|---|---|
DigiKey Part Number | MAX3430CSA+TTR-ND - Tape & Reel (TR) MAX3430CSA+TCT-ND - Cut Tape (CT) MAX3430CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3430CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3430CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13900 € | 61,39 € |
| 25 | 5,70160 € | 142,54 € |
| 100 | 5,22030 € | 522,03 € |
| 250 | 4,99084 € | 1.247,71 € |
| 500 | 4,85256 € | 2.426,28 € |
| 1.000 | 4,73880 € | 4.738,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,61867 € | 11.546,67 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |











