
MAX3378EEUD+T | |
|---|---|
DigiKey Part Number | MAX3378EEUD+TTR-ND - Tape & Reel (TR) MAX3378EEUD+TCT-ND - Cut Tape (CT) MAX3378EEUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3378EEUD+T |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3378EEUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,64400 € | 46,44 € |
| 25 | 4,29880 € | 107,47 € |
| 100 | 3,91960 € | 391,96 € |
| 250 | 3,91732 € | 979,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44560 € | 8.614,00 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |











