
MAX3232CUE+T | |
|---|---|
DigiKey Part Number | MAX3232CUE+TTR-ND - Tape & Reel (TR) MAX3232CUE+TCT-ND - Cut Tape (CT) MAX3232CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CUE+T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,39500 € | 53,95 € |
| 25 | 5,00240 € | 125,06 € |
| 100 | 4,57150 € | 457,15 € |
| 250 | 4,36612 € | 1.091,53 € |
| 500 | 4,24226 € | 2.121,13 € |
| 1.000 | 4,14038 € | 4.140,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,03278 € | 10.081,95 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |












