
MAX31875R2TZS+T | |
|---|---|
DigiKey Part Number | 175-MAX31875R2TZS+TTR-ND - Tape & Reel (TR) 175-MAX31875R2TZS+TCT-ND - Cut Tape (CT) 175-MAX31875R2TZS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31875R2TZS+T |
Description | TINY I2C TEMPERATURE SENSOR IN W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R2TZS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 145°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,31800 € | 6,59 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,18080 € | 29,52 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,08290 € | 108,29 € |
| 500 | 0,98880 € | 494,40 € |
| 1.000 | 0,95382 € | 953,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91198 € | 2.279,95 € |
| 5.000 | 0,88336 € | 4.416,80 € |
| 7.500 | 0,86773 € | 6.507,98 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |








