



MAX31865AAP+T | |
|---|---|
DigiKey Part Number | MAX31865AAP+TTR-ND - Tape & Reel (TR) MAX31865AAP+TCT-ND - Cut Tape (CT) MAX31865AAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31865AAP+T |
Description | IC RTD TO DIGITAL CONVERT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31865AAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±0.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,83600 € | 68,36 € |
| 25 | 6,35640 € | 158,91 € |
| 100 | 5,82900 € | 582,90 € |
| 250 | 5,57764 € | 1.394,41 € |
| 500 | 5,42610 € | 2.713,05 € |
| 1.000 | 5,30139 € | 5.301,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,19879 € | 10.397,58 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |











