


MAX31855NASA+T | |
|---|---|
DigiKey Part Number | MAX31855NASA+TTR-ND - Tape & Reel (TR) MAX31855NASA+TCT-ND - Cut Tape (CT) MAX31855NASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31855NASA+T |
Description | IC CONV THERMOCOUPLE-DGTL SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX31855NASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 10 | 7,09100 € | 70,91 € |
| 25 | 6,59640 € | 164,91 € |
| 100 | 6,05220 € | 605,22 € |
| 250 | 5,79272 € | 1.448,18 € |
| 500 | 5,63642 € | 2.818,21 € |
| 1.000 | 5,50780 € | 5.507,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,37197 € | 13.429,93 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |

