
DS28EC20P+T | |
|---|---|
DigiKey Part Number | DS28EC20P+TTR-ND - Tape & Reel (TR) DS28EC20P+TCT-ND - Cut Tape (CT) DS28EC20P+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28EC20P+T |
Description | IC EEPROM 20KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 20Kbit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS28EC20P+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 80 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,32600 € | 43,26 € |
| 25 | 4,19720 € | 104,93 € |
| 50 | 4,09940 € | 204,97 € |
| 100 | 4,00190 € | 400,19 € |
| 250 | 3,87376 € | 968,44 € |
| 500 | 3,77782 € | 1.888,91 € |
| 1.000 | 3,68309 € | 3.683,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,79877 € | 11.195,08 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |












