
AS6221 DEMO KIT | |
|---|---|
DigiKey Part Number | 4991-AS6221DEMOKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS6221 DEMO KIT |
Description | AS6221 TEMP BUTTON DEMO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS6221 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | ±0.09°C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS6221 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,37000 € | 51,37 € |
| Unit Price without VAT: | 51,37000 € |
|---|---|
| Unit Price with VAT: | 61,13030 € |

