
TCS3530-EVM | |
|---|---|
DigiKey Part Number | 4991-TCS3530-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCS3530-EVM |
Description | EVAL BOARD FOR TCS3530 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TCS3530 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TCS3530 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,75000 € | 389,75 € |
| 5 | 367,35600 € | 1.836,78 € |
| 10 | 358,99500 € | 3.589,95 € |
| Unit Price without VAT: | 389,75000 € |
|---|---|
| Unit Price with VAT: | 463,80250 € |



