SU CULEP1.VC-MHMM-57-1-350-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 494
Unit Price: 168,98000 €
Datasheet
Ultraviolet (UV) Emitter 275nm (265nm ~ 280nm) 5.9V 500mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultraviolet (UV) Emitter 275nm (265nm ~ 280nm) 5.9V 500mA 120° 1414 (3535 Metric)
ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Lights On, Germs Gone: UV-C Water Treatment Demo with OSLON UV Sensors

SU CULEP1.VC-MHMM-57-1-350-R18

DigiKey Part Number
4991-SUCULEP1.VC-MHMM-57-1-350-R18TR-ND - Tape & Reel (TR)
4991-SUCULEP1.VC-MHMM-57-1-350-R18CT-ND - Cut Tape (CT)
4991-SUCULEP1.VC-MHMM-57-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SU CULEP1.VC-MHMM-57-1-350-R18
Description
NEW MID POWER LED OSLON UV 3535
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm (265nm ~ 280nm) 5.9V 500mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
275nm (265nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
5.9V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes