
SFH 5711-2/3-Z | |
|---|---|
DigiKey Part Number | 475-SFH5711-2/3-ZTR-ND - Tape & Reel (TR) 475-SFH5711-2/3-ZCT-ND - Cut Tape (CT) 475-SFH5711-2/3-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 5711-2/3-Z |
Description | SENSOR OPT 555NM AMBIENT 4 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm Current 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 5711-2/3-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 1,00920 € | 25,23 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,92400 € | 92,40 € |
| 500 | 0,84228 € | 421,14 € |
| 1.000 | 0,81184 € | 811,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78395 € | 1.567,90 € |
| 4.000 | 0,75836 € | 3.033,44 € |
| 6.000 | 0,74439 € | 4.466,34 € |
| 10.000 | 0,72777 € | 7.277,70 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |













