Image Sensor 576H x 768V 2.79µm x 2.79µm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIRA050-1QM1WB FT SE

DigiKey Part Number
4991-MIRA050-1QM1WBFTSE-ND
Manufacturer
Manufacturer Product Number
MIRA050-1QM1WB FT SE
Description
MIRA050 NIR ENHANCED GLOBAL SHUT
Customer Reference
Detailed Description
Image Sensor 576H x 768V 2.79µm x 2.79µm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
-
Pixel Size
2.79µm x 2.79µm
Active Pixel Array
576H x 768V
Frames per Second
120.0
Voltage - Supply
-
Package / Case
Die
Supplier Device Package
Die
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,52000 €10,52 €
59,55200 €47,76 €
109,19100 €91,91 €
258,75760 €218,94 €
508,46140 €423,07 €
1208,12233 €974,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,52000 €
Unit Price with VAT:12,51880 €