


LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L | |
|---|---|
DigiKey Part Number | 475-LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-LTR-ND - Tape & Reel (TR) 475-LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LRTBGVSG-UEVE-24+AMAQ-29+SCUC-HR-20-L |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 460nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.90mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.30mm W | |
Height (Max) | 2.00mm | |
Base Product Number |

