
KR TATPE1.23-BABB-A5R1-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-KRTATPE1.23-BABB-A5R1-1-5-R18TR-ND - Tape & Reel (TR) 475-KRTATPE1.23-BABB-A5R1-1-5-R18CT-ND - Cut Tape (CT) 475-KRTATPE1.23-BABB-A5R1-1-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR TATPE1.23-BABB-A5R1-1-5-R18 |
Description | DISCOVER THE SMARTLED PURE 0201, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.60mm L x 0.30mm W | |
Height (Max) | 0.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,06334 € | 31,67 € |
| 1.000 | 0,05802 € | 58,02 € |
| 2.000 | 0,05350 € | 107,00 € |
| 5.000 | 0,04852 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04380 € | 657,00 € |
| 30.000 | 0,04140 € | 1.242,00 € |
| 45.000 | 0,04016 € | 1.807,20 € |
| 75.000 | 0,03877 € | 2.907,75 € |
| 105.000 | 0,03794 € | 3.983,70 € |
| 150.000 | 0,03714 € | 5.571,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

