JETCIS_050_EK is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 3
Unit Price: 361,62000 €
Mira - Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JETCIS_050_EK

DigiKey Part Number
4991-JETCIS_050_EK-ND
Manufacturer
Manufacturer Product Number
JETCIS_050_EK
Description
JETCIS_050_EK
Customer Reference
Detailed Description
Mira - Image Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Sensor Type
Image Sensor
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V
Embedded
No
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
Mira
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes