GW QTLTS1.EM-H5J1-XX53-1-65-R33 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,03042 €
Datasheet
LED Lighting OSCONIQ® E 2835 White, Cool 5000K 2.7V 65mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QTLTS1.EM-H5J1-XX53-1-65-R33

DigiKey Part Number
475-GWQTLTS1.EM-H5J1-XX53-1-65-R33TR-ND - Tape & Reel (TR)
475-GWQTLTS1.EM-H5J1-XX53-1-65-R33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GW QTLTS1.EM-H5J1-XX53-1-65-R33
Description
LED OSCONIQ COOL WHT 5000K 2835
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 2835 White, Cool 5000K 2.7V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
234 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes