
GW JTLMS3.EM-G9H1-XX56-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS3.EM-G9H1-XX56-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS3.EM-G9H1-XX56-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS3.EM-G9H1-XX56-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.EM-G9H1-XX56-1-60-R33 |
Description | GW JTLMS3.EM-G9H1-XX56-1-60-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3500K 5-Step MacAdam Ellipse 3.15V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 60°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00800 € | 0,20 € |
| 100 | 0,00630 € | 0,63 € |
| 250 | 0,00560 € | 1,40 € |
| 500 | 0,00518 € | 2,59 € |
| 1.000 | 0,00482 € | 4,82 € |
| 2.500 | 0,00444 € | 11,10 € |
| 5.000 | 0,00421 € | 21,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00402 € | 40,20 € |
| 20.000 | 0,00386 € | 77,20 € |
| 30.000 | 0,00378 € | 113,40 € |
| 50.000 | 0,00370 € | 185,00 € |
| 70.000 | 0,00364 € | 254,80 € |
| 100.000 | 0,00360 € | 360,00 € |
| 250.000 | 0,00349 € | 872,50 € |
| 500.000 | 0,00343 € | 1.715,00 € |
| 1.000.000 | 0,00338 € | 3.380,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

