LED Lighting DURIS® E 2835 White, Cool 5000K 2.96V 60mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLMS1.CM-G9H4-XX53-1-60-R33

DigiKey Part Number
475-GWJTLMS1.CM-G9H4-XX53-1-60-R33TR-ND - Tape & Reel (TR)
475-GWJTLMS1.CM-G9H4-XX53-1-60-R33CT-ND - Cut Tape (CT)
475-GWJTLMS1.CM-G9H4-XX53-1-60-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLMS1.CM-G9H4-XX53-1-60-R33
Description
LED DURIS E2835 WHITE 5000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 2.96V 60mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (24lm ~ 35lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.96V
Lumens/Watt @ Current - Test
169 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
1000,02180 €2,18 €
5000,01686 €8,43 €
1.0000,01522 €15,22 €
2.0000,01379 €27,58 €
5.0000,01220 €61,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01120 €112,00 €
20.0000,01035 €207,00 €
30.0000,00991 €297,30 €
50.0000,00942 €471,00 €
70.0000,00912 €638,40 €
100.0000,00883 €883,00 €
250.0000,00819 €2.047,50 €
500.0000,00779 €3.895,00 €
1.000.0000,00745 €7.450,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €