
GB JTLPS1.13-FVG6-23-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GBJTLPS1.13-FVG6-23-1-150-R33TR-ND - Tape & Reel (TR) 475-GBJTLPS1.13-FVG6-23-1-150-R33CT-ND - Cut Tape (CT) 475-GBJTLPS1.13-FVG6-23-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB JTLPS1.13-FVG6-23-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Blue 465nm (460 ~ 470nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 465nm (460 ~ 470nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 23 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 11lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 49°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09946 € | 99,46 € |
| 2.000 | 0,09238 € | 184,76 € |
| 5.000 | 0,08462 € | 423,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07977 € | 797,70 € |
| 20.000 | 0,07566 € | 1.513,20 € |
| 30.000 | 0,07355 € | 2.206,50 € |
| 50.000 | 0,07117 € | 3.558,50 € |
| 70.000 | 0,06976 € | 4.883,20 € |
| 100.000 | 0,06838 € | 6.838,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |










