
AS6212-AWLT-L WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6212-AWLT-LTR-ND - Tape & Reel (TR) 4991-AS6212-AWLT-LCT-ND - Cut Tape (CT) 4991-AS6212-AWLT-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6212-AWLT-L WLP LF T&R |
Description | TEMP SENSOR WLCSP 6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.5°C) | |
Test Condition | -10°C ~ 65°C (85°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,87600 € | 4,38 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,71220 € | 71,22 € |
| 500 | 0,64710 € | 323,55 € |
| 1.000 | 0,62290 € | 622,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57421 € | 2.871,05 € |
| 10.000 | 0,55607 € | 5.560,70 € |
| 15.000 | 0,54616 € | 8.192,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




