

AS5045B-ASST SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5045B-ASSTSSOP16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5045B-ASSTSSOP16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5045B-ASSTSSOP16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5045B-ASST SSOP16 LF T&RDP |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,44900 € | 94,49 € |
| 25 | 8,81720 € | 220,43 € |
| 100 | 8,35870 € | 835,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,29282 € | 14.585,64 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |






