
AS1115-BSST | |
|---|---|
DigiKey Part Number | AS1115-BSSTTR-ND - Tape & Reel (TR) AS1115-BSSTCT-ND - Cut Tape (CT) AS1115-BSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1115-BSST |
Description | IC DRVR 64 LED 7SEG 8 DGT 24QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS1115-BSST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 8 x (7 Segment), 64 LED | |
Interface | I2C | |
Digits or Characters | 8 Digits | |
Current - Supply | 335 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,70600 € | 42,65 € |
| 100 | 1,53290 € | 153,29 € |
| 250 | 1,45040 € | 362,60 € |
| 500 | 1,40068 € | 700,34 € |
| 1.000 | 1,35974 € | 1.359,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39001 € | 3.475,03 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |











