
WPB-400-NM | |
|---|---|
DigiKey Part Number | 1946-WPB-400-NM-ND |
Manufacturer | |
Manufacturer Product Number | WPB-400-NM |
Description | WEATHER PROTECION BOOT FOR TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 13,22476 € | 277,72 € |
| Unit Price without VAT: | 13,22476 € |
|---|---|
| Unit Price with VAT: | 15,73746 € |




