


RTS10CCRR | |
|---|---|
DigiKey Part Number | 889-3108-ND |
Manufacturer | |
Manufacturer Product Number | RTS10CCRR |
Description | CODING COLOR RING, RED, SIZE 10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 10 Red |
Datasheet | Datasheet |
EDA/CAD Models | RTS10CCRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | ecomate® Aquarius™ Series Connectors | |
Shell Size - Insert | 10 | |
Material | Thermoplastic | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39270 € | 39,27 € |
| 300 | 0,36337 € | 109,01 € |
| 500 | 0,35046 € | 175,23 € |
| 1.000 | 0,33373 € | 333,73 € |
| 2.500 | 0,31283 € | 782,08 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |















