
FLS714N7P03 | |
|---|---|
DigiKey Part Number | 889-FLS714N7P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS714N7P03 |
Description | 7 POSITION JAM NUT RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS714N7P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 14 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,71900 € | 87,19 € |
| 25 | 8,38400 € | 209,60 € |
| 50 | 8,04840 € | 402,42 € |
| 100 | 7,60130 € | 760,13 € |
| 250 | 6,93060 € | 1.732,65 € |
| 500 | 6,48344 € | 3.241,72 € |
| 1.000 | 5,94688 € | 5.946,88 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

