
AWP-6S | |
|---|---|
DigiKey Part Number | 889-AWP-6S-ND |
Manufacturer | |
Manufacturer Product Number | AWP-6S |
Description | 6-POSITION FEMALE WEDGELOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31280 € | 15,64 € |
| 200 | 0,28365 € | 56,73 € |
| 400 | 0,27008 € | 108,03 € |
| 600 | 0,26245 € | 157,47 € |
| 1.000 | 0,25315 € | 253,15 € |
| 2.600 | 0,23663 € | 615,24 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











