


ATV04-18PA-BUS | |
|---|---|
DigiKey Part Number | 889-ATV04-18PA-BUS-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-18PA-BUS |
Description | 18-WAY RECEPTACLE, KEY A, BUSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ATV04-18PA-BUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 € | 17,25 € |
| 10 | 14,65500 € | 146,55 € |
| 25 | 13,73720 € | 343,43 € |
| 50 | 13,08160 € | 654,08 € |
| 180 | 11,95172 € | 2.151,31 € |
| 360 | 11,38192 € | 4.097,49 € |
| 540 | 11,06137 € | 5.973,14 € |
| Unit Price without VAT: | 17,25000 € |
|---|---|
| Unit Price with VAT: | 20,52750 € |



