
ATP06-6S-OMRDRED | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMRDRED-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMRDRED |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMRDRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,26120 € | 56,53 € |
| 50 | 2,15300 € | 107,65 € |
| 100 | 2,05030 € | 205,03 € |
| 250 | 1,92192 € | 480,48 € |
| 500 | 1,91598 € | 957,99 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


















