
ATP06-6S-EC01 | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-EC01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-EC01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-EC01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,64100 € | 36,41 € |
| 25 | 3,41280 € | 85,32 € |
| 50 | 3,25000 € | 162,50 € |
| 100 | 3,09470 € | 309,47 € |
| 450 | 2,78316 € | 1.252,42 € |
| 900 | 2,65040 € | 2.385,36 € |
| 1.350 | 2,57573 € | 3.477,24 € |
| 2.700 | 2,45292 € | 6.622,88 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |



















