
ATP04-6P-CAP | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-CAP |
Description | DUST CAP FOR 6 POSITION RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ATP Series™ Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ Receptacles | |
Features | IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,43080 € | 35,77 € |
| 50 | 1,36240 € | 68,12 € |
| 200 | 1,23530 € | 247,06 € |
| 400 | 1,17630 € | 470,52 € |
| 600 | 1,14313 € | 685,88 € |
| 1.000 | 1,10267 € | 1.102,67 € |
| 2.600 | 1,03082 € | 2.680,13 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |




