115104-15-24.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115104-15-18.00

DigiKey Part Number
ARF3221-ND
Manufacturer
Manufacturer Product Number
115104-15-18.00
Description
COAX CBL BNC TO BNC 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,79000 €39,79 €
1033,82200 €338,22 €
2531,70520 €792,63 €
5030,19280 €1.509,64 €
10029,68930 €2.968,93 €
Manufacturers Standard Package
Unit Price without VAT:39,79000 €
Unit Price with VAT:47,35010 €