


095-820-243M100 | |
|---|---|
DigiKey Part Number | 115-095-820-243M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-243M100 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 € | 53,89 € |
| 10 | 45,80300 € | 458,03 € |
| 25 | 42,93640 € | 1.073,41 € |
| 50 | 40,88900 € | 2.044,45 € |
| 100 | 38,93960 € | 3.893,96 € |
| Unit Price without VAT: | 53,89000 € |
|---|---|
| Unit Price with VAT: | 64,12910 € |


