
SJS830271 | |
|---|---|
DigiKey Part Number | APC1945-ND |
Manufacturer | |
Manufacturer Product Number | SJS830271 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Sealed | |
Features | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 10 | 31,27600 € | 312,76 € |
| 25 | 29,31880 € | 732,97 € |
| 50 | 27,92020 € | 1.396,01 € |
| 100 | 26,58890 € | 2.658,89 € |
| 250 | 24,92660 € | 6.231,65 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |




