
M85049/1811W02 | |
|---|---|
DigiKey Part Number | APM85049/1811W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1811W02 |
Description | CONN BACKSHLL W/CLMP SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,29000 € | 46,29 € |
| 10 | 39,34700 € | 393,47 € |
| 25 | 36,88440 € | 922,11 € |
| 50 | 35,12560 € | 1.756,28 € |
| 100 | 33,45090 € | 3.345,09 € |
| 250 | 31,78416 € | 7.946,04 € |
| Unit Price without VAT: | 46,29000 € |
|---|---|
| Unit Price with VAT: | 55,08510 € |











