
IC13416022 | |
|---|---|
DigiKey Part Number | 2188-IC13416022TR-ND - Tape & Reel (TR) 2188-IC13416022CT-ND - Cut Tape (CT) 2188-IC13416022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13416022 |
Description | LYNX QD RECEPT, RIGHT ANGLE, 20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 480 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13416022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 480 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 6,00100 € | 60,01 € |
| 25 | 5,62520 € | 140,63 € |
| 50 | 5,35640 € | 267,82 € |
| 100 | 5,10080 € | 510,08 € |
| 250 | 4,97852 € | 1.244,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,06743 € | 4.067,43 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


