


10153126-5T2LF | |
|---|---|
DigiKey Part Number | 609-10153126-5T2LFTR-ND - Tape & Reel (TR) 609-10153126-5T2LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153126-5T2LF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,07540 € | 18,85 € |
| 500 | 0,07180 € | 35,90 € |
| 1.000 | 0,06836 € | 68,36 € |
| 2.500 | 0,06408 € | 160,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05810 € | 581,00 € |
| 20.000 | 0,05533 € | 1.106,60 € |
| 30.000 | 0,05376 € | 1.612,80 € |
| 50.000 | 0,05186 € | 2.593,00 € |
| 70.000 | 0,05065 € | 3.545,50 € |
| 100.000 | 0,04939 € | 4.939,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |







