


10153126-4T2LF | |
|---|---|
DigiKey Part Number | 609-10153126-4T2LFTR-ND - Tape & Reel (TR) 609-10153126-4T2LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153126-4T2LF |
Description | CONNECTOR 1.80MM WTB US |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,07012 € | 17,53 € |
| 500 | 0,06678 € | 33,39 € |
| 1.000 | 0,06357 € | 63,57 € |
| 2.500 | 0,05959 € | 148,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05403 € | 540,30 € |
| 20.000 | 0,05145 € | 1.029,00 € |
| 30.000 | 0,05000 € | 1.500,00 € |
| 50.000 | 0,04823 € | 2.411,50 € |
| 70.000 | 0,04710 € | 3.297,00 € |
| 100.000 | 0,04593 € | 4.593,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








