
71600-140LF | |
|---|---|
DigiKey Part Number | 609-1751-ND |
Manufacturer | |
Manufacturer Product Number | 71600-140LF |
Description | CONN RCPT 40P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-140LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01200 € | 20,12 € |
| 30 | 1,86167 € | 55,85 € |
| 50 | 1,79560 € | 89,78 € |
| 100 | 1,70990 € | 170,99 € |
| 250 | 1,60284 € | 400,71 € |
| 500 | 1,52632 € | 763,16 € |
| 1.000 | 1,45348 € | 1.453,48 € |
| 2.500 | 1,36256 € | 3.406,40 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |



