61082-122602PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.075
Unit Price: 7,74000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,25629 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,25664 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,43933 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 102
Unit Price: 2,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,65128 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,70948 €
Datasheet
MFG_61082-XXXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_61082-XXXXXLF.jpg

61082-122602PLF

DigiKey Part Number
61082-122602PLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-122602PLF
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-122602PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,47400 €1.768,80 €
Unit Price without VAT:1,47400 €
Unit Price with VAT:1,75406 €