
10158557-R302111LF | |
|---|---|
DigiKey Part Number | 609-10158557-R302111LFTR-ND - Tape & Reel (TR) 609-10158557-R302111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158557-R302111LF |
Description | FLEXLOCK 2.54MM 30P,RA,THT,HEADE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10158557-R302111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.394" (10.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,95500 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,44040 € | 366,06 € |
| 300 | 2,32390 € | 697,17 € |
| 450 | 2,25838 € | 1.016,27 € |
| 750 | 2,17847 € | 1.633,85 € |
| 1.050 | 2,12741 € | 2.233,78 € |
| 1.500 | 2,07458 € | 3.111,87 € |
| 3.750 | 1,94485 € | 7.293,19 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



