
M83513/02-FN | |
|---|---|
DigiKey Part Number | 4305-M83513/02-FN-ND |
Manufacturer | Amphenol Canada Corporation - Military and Aerospace |
Manufacturer Product Number | M83513/02-FN |
Description | CONN MICRO-D RCPT 37POS SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | 26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,24000 € | 97,24 € |
| 10 | 82,66300 € | 826,63 € |
| 25 | 77,49240 € | 1.937,31 € |
| 50 | 73,79860 € | 3.689,93 € |
| 100 | 71,64020 € | 7.164,02 € |
| Unit Price without VAT: | 97,24000 € |
|---|---|
| Unit Price with VAT: | 115,71560 € |




